Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKMQ351VSN331MP45SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16M7277
Product RangeKMQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $2.800 |
| 250+ | $2.660 |
| 500+ | $2.470 |
Price for:Each
Minimum: 200
Multiple: 200
$560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKMQ351VSN331MP45SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16M7277
Product RangeKMQ Series
Technical Datasheet
Capacitance330µF
Voltage(DC)350V
Product RangeKMQ Series
Lifetime @ Temperature2000 hours @ 85°C
Capacitance Tolerance± 20%
PolarityPolar
Product Diameter22mm
Lead Spacing10mm
Operating Temperature Min-25°C
Operating Temperature Max105°C
ESR-
Product Height45mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Capacitance
330µF
Product Range
KMQ Series
Capacitance Tolerance
± 20%
Product Diameter
22mm
Operating Temperature Min
-25°C
ESR
-
SVHC
No SVHC (08-Jul-2021)
Voltage(DC)
350V
Lifetime @ Temperature
2000 hours @ 85°C
Polarity
Polar
Lead Spacing
10mm
Operating Temperature Max
105°C
Product Height
45mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate