Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKMQ351VSN391MQ45SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16M7279
Product RangeKMQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $3.110 |
| 250+ | $2.970 |
| 500+ | $2.760 |
Price for:Each
Minimum: 200
Multiple: 200
$622.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKMQ351VSN391MQ45SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16M7279
Product RangeKMQ Series
Technical Datasheet
Capacitance390µF
Voltage(DC)350V
Capacitance Tolerance± 20%
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeKMQ Series
Product Diameter25.4mm
Product Height45mm
Lead Spacing10mm
ESR-
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Capacitance
390µF
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
25.4mm
Lead Spacing
10mm
Operating Temperature Min
-25°C
SVHC
No SVHC (16-Jul-2019)
Voltage(DC)
350V
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
KMQ Series
Product Height
45mm
ESR
-
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate