Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKZN101ELL8R2ME11DCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.54X2547
Product RangeKZN Series
Your Part Number
898 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.336 |
| 10+ | $0.203 |
| 25+ | $0.175 |
| 50+ | $0.148 |
| 100+ | $0.145 |
| 500+ | $0.142 |
| 1000+ | $0.140 |
| 2500+ | $0.137 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKZN101ELL8R2ME11DCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.54X2547
Product RangeKZN Series
Technical Datasheet
Capacitance8.2µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature6000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeKZN Series
ESR-
Ripple Current220mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KZN series capacitors from United Chemi-Con are radial leaded miniature aluminium electrolytic capacitors. These capacitors are perfect solution for applications which require low impedance, high ripple current and long life.
- Capacitance values ranges from 8.2μF to 22000μF
- Voltage rating available from 6.3VDC to 100VDC
- Capacitor size varies from 5mm x 11mm to 18mm x 40mm
- Capacitance tolerance is ±20%
- Operating temperature range from -40˚C to 105˚C
- Endurance with ripple current is 6000 to 10000 hours at 105˚C
- Non solvent resistant type
- Innovative high stability electrolyte
Technical Specifications
Capacitance
8.2µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
6000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
KZN Series
Ripple Current
220mA
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
2mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability