Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoELXY350ELL331MJ20SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.23K4108
Product RangeLXY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.455 |
| 4000+ | $0.446 |
| 6000+ | $0.436 |
| 10000+ | $0.428 |
| 20000+ | $0.419 |
| 50000+ | $0.410 |
| 100000+ | $0.400 |
| 200000+ | $0.391 |
Price for:Each
Minimum: 2000
Multiple: 2000
$910.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoELXY350ELL331MJ20SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.23K4108
Product RangeLXY Series
Technical Datasheet
Capacitance330µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeLXY Series
ESR0.062ohm
Ripple Current1.04A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
330µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
LXY Series
Ripple Current
1.04A
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
35V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
0.062ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for ELXY350ELL331MJ20S
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate