Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHERRY
Manufacturer Part NoJM-0300-2Copy
Newark Part No.33AC0711
Product RangeCherry GENTIX
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.860 |
Price for:Each
Minimum: 1
Multiple: 1
$21.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHERRY
Manufacturer Part NoJM-0300-2Copy
Newark Part No.33AC0711
Product RangeCherry GENTIX
Technical Datasheet
Connection MethodWired
Computer ConnectorUSB
Mouse TypeOptical
Mouse SizeStandard
Mouse ColourBlack
Product RangeCherry GENTIX
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Professional 3-button wired mouse
- 1000dpi High resolution optical sensor
- Rubber sides and scroll wheel provide improved grip
- Symmetrical design, suitable for either hand
- Plug and play USB interface with 1.8m cable
- Dimensions (HxWxD): 35x69x112mm
- 3 Year manufacturer warranty
Technical Specifications
Connection Method
Wired
Mouse Type
Optical
Mouse Colour
Black
SVHC
No SVHC (16-Jul-2019)
Computer Connector
USB
Mouse Size
Standard
Product Range
Cherry GENTIX
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
