Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No4-142Copy
Newark Part No.28F724
Product Range142 Series
Your Part Number
191 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.650 |
| 5+ | $16.650 |
| 10+ | $15.630 |
| 25+ | $13.820 |
| 50+ | $12.720 |
| 100+ | $11.940 |
| 250+ | $11.320 |
Price for:Each
Minimum: 1
Multiple: 1
$17.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No4-142Copy
Newark Part No.28F724
Product Range142 Series
Technical Datasheet
No. of Rows2 Row
No. of Positions4Positions
Wire Size AWG Min-
Wire Size AWG Max10AWG
Pitch Spacing14.3mm
Rated Current30A
Rated Voltage250V
Product Range142 Series
SVHCLead
Product Overview
The 4-142 is a 4-way 2-row open bottom Barrier Terminal Block with standard screw and 10AWG maximum wire size. This 142 series terminal block has black general purpose phenolic molded monoblock insulation, nickel-plated brass eyelet, nickel over copper flash steel screw, electro-tin-plated brass solder terminal and NEMA grade XPC marker strip. Interposing barriers between terminals yield higher electrical ratings and provide additional protection against frayed wire shorting.
- UL94V-1 and UL94V-0 Flammability rating
- -55 to +300°F Operating temperature range
Applications
Commercial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
14.3mm
Rated Voltage
250V
SVHC
Lead
No. of Positions
4Positions
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
142 Series
Technical Docs (1)
Alternatives for 4-142
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
