Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCJPRM031
Newark Part No.20AM5000
Product RangeDura-Con Series
Your Part Number
No Longer Available
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCJPRM031
Newark Part No.20AM5000
Product RangeDura-Con Series
Product RangeDura-Con Series
Screw Length9.47mm
Thread Size - Metric-
Thread Size - Imperial2-56 UNC-2B
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Dura-Con Series
Thread Size - Metric
-
SVHC
No SVHC (15-Jan-2018)
Screw Length
9.47mm
Thread Size - Imperial
2-56 UNC-2B
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate