Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No23ESB105MMF50AFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AJ8300
Product Range23ESB Series
Your Part Number
917 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.620 |
| 10+ | $11.620 |
| 25+ | $10.400 |
| 50+ | $10.160 |
| 100+ | $9.910 |
| 250+ | $9.200 |
| 500+ | $8.480 |
Price for:Each
Minimum: 1
Multiple: 1
$13.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No23ESB105MMF50AFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AJ8300
Product Range23ESB Series
Technical Datasheet
Track Resistance1Mohm
No. of Turns1Turns
Track TaperLogarithmic
Power Rating400mW
Resistance Tolerance± 20%
Product Range23ESB Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeRotary, DPST
Shaft Length50mm
Temperature Coefficient-
Potentiometer TypeStandard
Resistor TechnologyCarbon
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length60.7mm
Product Width-
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Track Resistance
1Mohm
Track Taper
Logarithmic
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
50mm
Potentiometer Type
Standard
Potentiometer Terminals
Solder Lug
Product Length
60.7mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
400mW
Product Range
23ESB Series
Shaft Diameter
6.35mm
Adjustment Type
Rotary, DPST
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
