Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCFV-206100000AZFBCopy
Newark Part No.59K7605
Product RangeCFV206 Series
Your Part Number
No Longer Available
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCFV-206100000AZFBCopy
Newark Part No.59K7605
Product RangeCFV206 Series
Product RangeCFV206 Series
Crystal TypeTuning Fork
Crystal Frequency100kHz
Frequency Tolerance + / -30ppm
Frequency Stability + / --
Load Capacitance12.5pF
ESR50kohm
Crystal Case / PackageCylinder Radial, 6.2mm x 2mm Dia
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Product Range
CFV206 Series
Crystal Frequency
100kHz
Frequency Stability + / -
-
ESR
50kohm
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
To Be Advised
Crystal Type
Tuning Fork
Frequency Tolerance + / -
30ppm
Load Capacitance
12.5pF
Crystal Case / Package
Cylinder Radial, 6.2mm x 2mm Dia
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
