0
0 Items$0.00

Crystals :

10,755 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Frequency Nom
Crystal Type
Crystal Type
Resonant Frequency
Oscillator Case / Package
Crystal Frequency
Crystal Frequency
No. of Pins
Oscillator Mounting
Supply Voltage Nom
Frequency Tolerance + / -
Frequency Tolerance
Frequency Stability + / -
Frequency Stability
Load Capacitance
ESR
Crystal Case / Package
Oscillator Output Compatibility
No. of Pins
Crystal Dimensions
Crystal Dimensions
Crystal Mounting
Crystal Mounting Type
Qualification
Operating Temperature Min
Operating Temperature Max
96F2800

RoHS

Date/Lot Code

Each
1+$0.560
10+$0.496
100+$0.442
500+$0.436
1000+$0.427
More Pricing...
A Series
-
-
Microprocessor
-
-
-
4MHz
-
-
-
30ppm
-
50ppm
-
18pF
80ohm
Through Hole, 11mm x 4.65mm
-
2
-
-
Through Hole
-
-
-20°C
70°C
13J1704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
50+$0.997
100+$0.961
250+$0.916
500+$0.883
More Pricing...
ABMM2 Series
25MHz
-
Quartz
-
-
-
25MHz
-
-
-
20ppm
-
20ppm
-
18pF
50ohm
SMD, 6mm x 3.5mm
-
4Pins
-
-
SMD
-
-
-20°C
70°C
52T7216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.714
50+$0.572
100+$0.520
250+$0.453
500+$0.431
More Pricing...
9HT10 Series
32.768kHz
-
-
-
-
-
32.768kHz
-
-
-
20ppm
-
-
-
12.5pF
-
SMD, 3.2mm x 1.5mm
-
2
-
-
SMD
-
-
-40°C
85°C
77R1466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.714
50+$0.576
100+$0.555
250+$0.530
500+$0.511
More Pricing...
ABM3 Series
12MHz
-
-
-
-
-
12MHz
-
-
-
20ppm
-
30ppm
-
18pF
-
SMD, 5mm x 3.2mm
-
2
-
-
SMD
-
-
-40°C
85°C
13J1829

RoHS

Date/Lot Code

Each
1+$0.610
10+$0.534
100+$0.472
500+$0.434
1000+$0.418
More Pricing...
AB38T Series
32.768kHz
-
Tuning Fork
-
-
-
32.768kHz
-
-
-
20ppm
-
-
-
12.5pF
30kohm
Cylinder Radial, 8.3mm x 3.2mm Dia
-
2
-
-
Through Hole
-
-
-10°C
60°C
60R3974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.522
50+$0.420
100+$0.404
250+$0.386
500+$0.372
More Pricing...
ABM8G Series
25MHz
-
-
-
-
-
25MHz
-
-
-
20ppm
-
30ppm
-
18pF
-
SMD, 3.2mm x 2.5mm
-
4Pins
-
-
SMD
-
-
-40°C
85°C
60R3994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.899
50+$0.725
100+$0.699
250+$0.665
500+$0.640
More Pricing...
ABS25 Series
32.768kHz
-
Standard
-
-
-
32.768kHz
-
-
-
10ppm
-
-
-
6pF
50ohm
SMD, 8mm x 3.8mm
-
4Pins
-
-
SMD
-
-
-40°C
85°C
60R3993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.816
50+$0.666
100+$0.642
250+$0.573
500+$0.555
More Pricing...
ABS25 Series
32.768kHz
-
Standard
-
-
-
32.768kHz
-
-
-
20ppm
-
-
-
6pF
50ohm
SMD, 8mm x 3.8mm
-
4Pins
-
-
SMD
-
-
-40°C
85°C
13J1745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.838
50+$0.677
100+$0.653
250+$0.622
500+$0.600
More Pricing...
ABM3B Series
25MHz
-
Standard
-
-
-
25MHz
-
-
-
20ppm
-
50ppm
-
18pF
50ohm
SMD, 5mm x 3.2mm
-
4Pins
-
-
SMD
-
-
-20°C
70°C
13J1649

RoHS

Each
1+$0.370
10+$0.323
100+$0.285
500+$0.262
1000+$0.252
More Pricing...
ABL Series
8MHz
-
Microprocessor
-
-
-
8MHz
-
-
-
20ppm
-
50ppm
-
18pF
80ohm
Through Hole, 11.5mm x 5mm
-
2
-
-
Through Hole
-
-
-20°C
70°C
60R3990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.823
50+$0.672
100+$0.648
250+$0.617
500+$0.596
More Pricing...
ABS06 Series
32.768kHz
-
Standard
-
-
-
32.768kHz
-
-
-
10ppm
-
-
-
12.5pF
90kohm
SMD, 2mm x 1.2mm
-
2
-
-
SMD
-
-
-40°C
85°C
53K9029

RoHS

Each
1+$0.318
10+$0.267
100+$0.231
500+$0.214
1000+$0.181
More Pricing...
CFS206 Series
32.768kHz
-
Tuning Fork
-
-
-
32.768kHz
-
-
-
20ppm
-
-
-
12.5pF
35kohm
Cylinder Radial, 6.2mm x 2mm Dia
-
2
-
-
Through Hole
-
-
-20°C
70°C
13J2287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.140
50+$0.937
100+$0.925
250+$0.907
500+$0.888
More Pricing...
CM415 Series
32.768kHz
-
Tuning Fork
-
-
-
32.768kHz
-
-
-
20ppm
-
-
-
12.5pF
70kohm
SMD, 4.1mm x 1.5mm
-
2
-
-
SMD
-
-
-40°C
85°C
44P2236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.807
50+$0.650
100+$0.626
250+$0.555
500+$0.534
More Pricing...
ABM3B Series
8MHz
-
-
-
-
-
8MHz
-
-
-
20ppm
-
50ppm
-
18pF
-
SMD, 5mm x 3.2mm
-
4Pins
-
-
SMD
-
-
-20°C
70°C
77R1470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.638
50+$0.513
100+$0.495
250+$0.449
500+$0.434
More Pricing...
ABM3 Series
16MHz
-
Standard
-
-
-
16MHz
-
-
-
20ppm
-
30ppm
-
18pF
50ohm
SMD, 5mm x 3.2mm
-
2
-
-
SMD
-
-
-40°C
85°C
21M6820

RoHS

Date/Lot Code

Each
1+$1.120
10+$0.970
100+$0.763
500+$0.684
1000+$0.606
More Pricing...
A Series
2.4576MHz
-
Microprocessor
-
-
-
2.4576MHz
-
-
-
30ppm
-
50ppm
-
18pF
400ohm
Through Hole, 11mm x 4.65mm
-
2
-
-
Through Hole
-
-
-20°C
70°C
14N8749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.790
50+$0.651
100+$0.630
250+$0.580
500+$0.562
More Pricing...
ABS07 Series
32.768kHz
-
Standard
-
-
-
32.768kHz
-
-
-
20ppm
-
-
-
12.5pF
70kohm
SMD, 3.2mm x 1.5mm
-
2
-
-
SMD
-
-
-40°C
85°C
14N8750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
50+$0.830
100+$0.802
250+$0.736
500+$0.711
More Pricing...
ABS07 Series
32.768kHz
-
Standard
-
-
-
32.768kHz
-
-
-
20ppm
-
-
-
7pF
70kohm
SMD, 3.2mm x 1.5mm
-
2
-
-
SMD
-
-
-40°C
85°C
05W6188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.869
50+$0.686
100+$0.657
250+$0.622
500+$0.596
More Pricing...
AA Series
16MHz
-
-
-
-
-
16MHz
-
-
-
30ppm
-
150ppm
-
12pF
-
SMD, 5mm x 3.2mm
-
2
-
-
SMD
-
AEC-Q200
-40°C
125°C
13J1804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.634
50+$0.529
100+$0.512
250+$0.473
500+$0.458
More Pricing...
ABS25 Series
32.768kHz
-
Standard
-
-
-
32.768kHz
-
-
-
20ppm
-
-
-
12.5pF
50ohm
SMD, 8mm x 3.8mm
-
4Pins
-
-
SMD
-
-
-40°C
85°C
14N8751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.973
50+$0.794
100+$0.767
250+$0.687
500+$0.665
More Pricing...
ABS07 Series
32.768kHz
-
Standard
-
-
-
32.768kHz
-
-
-
20ppm
-
-
-
9pF
70kohm
SMD, 3.2mm x 1.5mm
-
2
-
-
SMD
-
-
-40°C
85°C
60R3973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.970
50+$0.784
100+$0.757
250+$0.721
500+$0.695
More Pricing...
ABM8G Series
25MHz
-
-
-
-
-
25MHz
-
-
-
30ppm
-
30ppm
-
10pF
-
SMD, 3.2mm x 2.5mm
-
4Pins
-
-
SMD
-
-
-20°C
70°C
13J1707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.110
50+$0.898
100+$0.865
250+$0.789
500+$0.761
More Pricing...
ABMM2 Series
8MHz
-
Quartz
-
-
-
8MHz
-
-
-
20ppm
-
20ppm
-
18pF
50ohm
SMD, 6mm x 3.5mm
-
4Pins
-
-
SMD
-
-
-20°C
70°C
77R1485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.640
50+$0.520
100+$0.501
250+$0.479
500+$0.462
More Pricing...
ABM3 Series
8MHz
-
Standard
-
-
-
8MHz
-
-
-
20ppm
-
30ppm
-
18pF
500ohm
SMD, 5mm x 3.2mm
-
2
-
-
SMD
-
-
-40°C
85°C
13J1725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
50+$0.890
100+$0.859
250+$0.817
500+$0.789
More Pricing...
ABM3 Series
25MHz
-
Standard
-
-
-
25MHz
-
-
-
20ppm
-
50ppm
-
18pF
50ohm
SMD, 5mm x 3.2mm
-
2
-
-
SMD
-
-
-20°C
70°C
1-25 of 10755 items
of 431 page(s)