Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCSX-750FBC27000000TCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.13J2407
Product RangeCSX-750F SERIES
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $3.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$7,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCSX-750FBC27000000TCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.13J2407
Product RangeCSX-750F SERIES
Technical Datasheet
Frequency Nom27MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeCSX-750F SERIES
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS / TTL
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Frequency Nom
27MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
CSX-750F SERIES
Operating Temperature Max
70°C
SVHC
No SVHC (14-Jun-2023)
Frequency Stability + / -
100ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS / TTL
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
