Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30100Copy
Newark Part No.17AC6629
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.040 |
| 10+ | $13.270 |
| 25+ | $11.810 |
| 100+ | $11.280 |
Price for:Each
Minimum: 1
Multiple: 1
$17.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30100Copy
Newark Part No.17AC6629
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions10Positions
OrientationHorizontal
Contact Material-
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CP30100 is a countersunk-hole Dual USB 2.0 sockets in an XLR panel mount shell. It is perfect for developing custom I/O configurations for wall-plates and rack panels. Can be mounted from the front or back.
- Output connection header pins
- Mount from front or back
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
10Positions
Contact Material
-
Product Range
-
USB Standard
USB 2.0
Orientation
Horizontal
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
