Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoDCPP3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08WX2562
Your Part Number
164 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.790 |
| 10+ | $16.510 |
| 25+ | $15.500 |
| 100+ | $14.820 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$21.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoDCPP3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08WX2562
Technical Datasheet
Current Rating5A
Pin Diameter-
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter1.3mm
Barrel Outer Diameter3.5mm
Voltage Rating12V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DCPP3 from Cliff Electronic Components is a DC line connector. This DC line connector has electrical rating of 12V/5A with 1.3mm diameter pin. Typical applications include signal processors, power supplies.
- 32.5mm long
- Black colour DC line connector
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
1.3mm
Voltage Rating
12V
SVHC
No SVHC (04-Feb-2026)
Current Rating
5A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
3.5mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
