Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC681465PCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20T2054
Product RangeDual DC Sockets
Your Part Number
5,116 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
| 10+ | $2.300 |
| 100+ | $1.740 |
| 250+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$3.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC681465PCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20T2054
Product RangeDual DC Sockets
Technical Datasheet
GenderSocket
Current Rating5A
Pin Diameter2.5mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter6.3mm
Voltage Rating12VDC
Product RangeDual DC Sockets
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FC681465P from Cliff Electronic Components is a dual socket, right angled, pin ring type with switch DC power socket for PCB mounting. It is suitable for use with 2.1mm and 2.5mm diameter plugs. This connector has electrical rating of 5A /12VDC and ma
- Black colour socket
- Polybutylene terephthalate glass fibre reinforced material housing
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Gender
Socket
Pin Diameter
2.5mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
12VDC
SVHC
No SVHC (04-Feb-2026)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
6.3mm
Product Range
Dual DC Sockets
Alternatives for FC681465P
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
