Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68148Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08WX2563
Your Part Number
3,587 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.330 |
| 10+ | $7.010 |
| 100+ | $5.490 |
| 250+ | $5.410 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$9.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68148Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08WX2563
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2.1mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Barrel Inner Diameter-
Barrel Outer Diameter6.3mm
Voltage Rating12V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DC10A from Cliff Electronic Components is a DC power socket for horizontal PCB mounting. This is a pin/ring type, switch DC socket with 2.1mm diameter pin. DC10A power socket has electrical rating of 12V/ 5A. Typical applications include signal processors and power supplies.
- Black colour socket
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Gender
Jack
Pin Diameter
2.1mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
No SVHC (04-Feb-2026)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Through Hole Right Angle
Barrel Outer Diameter
6.3mm
Product Range
-
Technical Docs (2)
Alternatives for FC68148
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
