Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFFORD AND SNELL
Manufacturer Part No150578Copy
Newark Part No.74AJ7998
Product RangeSolConeX
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,137.570 |
| 5+ | $1,102.470 |
| 10+ | $1,054.090 |
| 25+ | $1,005.590 |
| 50+ | $880.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1,137.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part No150578Copy
Newark Part No.74AJ7998
Product RangeSolConeX
Technical Datasheet
Current Rating16A
Voltage Rating VAC250V
Connector MountingWall Mount
Electrical Connector GenderSocket
Pin Configuration2P+E
Connector ColourBlue
IP RatingIP66
IP RatingIP66
Product RangeSolConeX
SVHCTo Be Advised
Technical Specifications
Current Rating
16A
Connector Mounting
Wall Mount
Pin Configuration
2P+E
IP Rating
IP66
Product Range
SolConeX
Voltage Rating VAC
250V
Electrical Connector Gender
Socket
Connector Colour
Blue
IP Rating
IP66
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
