Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYA50/N/RF/WRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.45X5625
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $236.610 |
| 10+ | $204.650 |
| 25+ | $197.020 |
| 50+ | $188.730 |
| 100+ | $173.720 |
| 250+ | $152.990 |
Price for:Each
Minimum: 1
Multiple: 1
$236.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYA50/N/RF/WRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.45X5625
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
TonesMultiple Tones
Sound Pressure Level (SPL)110dB
IP / NEMA RatingIP65
Product Range-
Resonant Frequency-
Current Consumption7mA
External Depth128mm
Operating Temperature Min-35°C
Operating Temperature Max66°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Supply Voltage VAC
230V
Tones
Multiple Tones
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
128mm
Operating Temperature Max
66°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
110dB
Product Range
-
Current Consumption
7mA
Operating Temperature Min
-35°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
