Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0201DS-7N2XJEW Surface Mount High Frequency Inductor, 0201DS Series, 7.2 nH, 5%, 0201 [0603 Metric], 9.4 GHz RoHS Compliant: Yes](https://mexico.newark.com/productimages/standard/en_GB/COILCRAFT0201DS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0201DS-7N2XJEWCopy
Newark Part No.62X0106
Product Range0201DS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.000 |
| 4000+ | $0.986 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0201DS-7N2XJEWCopy
Newark Part No.62X0106
Product Range0201DS Series
Technical Datasheet
Inductance7.2nH
DC Resistance Max0.25ohm
Self Resonant Frequency9.4GHz
DC Current Rating390mA
Inductor Case / Package0201 [0603 Metric]
Product Range0201DS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.58mm
Product Width0.46mm
Product Height0.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
7.2nH
Self Resonant Frequency
9.4GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.46mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.25ohm
DC Current Rating
390mA
Product Range
0201DS Series
Inductor Construction
Unshielded
Product Length
0.58mm
Product Height
0.45mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
