Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0302CS-7N4XJRWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W4347RL
Cut Tape69W4347
Product Range0302CS Series
Your Part Number
1,075 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.270 | $11.35 |
| Total Price | $11.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.270 |
| 25+ | $1.800 |
| 100+ | $1.440 |
| 250+ | $1.330 |
| 500+ | $1.240 |
| 1000+ | $0.935 |
| 5000+ | $0.883 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0302CS-7N4XJRWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W4347RL
Cut Tape69W4347
Product Range0302CS Series
Technical Datasheet
Inductance7.4nH
DC Resistance Max0.112ohm
Self Resonant Frequency7.98GHz
DC Current Rating690mA
Inductor Case / Package0302 [0805 Metric]
Inductor Case Style0302 [0805 Metric]
Product Range0302CS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.86mm
Product Width0.53mm
Product Height0.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
7.4nH
Self Resonant Frequency
7.98GHz
Inductor Case / Package
0302 [0805 Metric]
Product Range
0302CS Series
Inductor Construction
Unshielded
Product Length
0.86mm
Product Height
0.45mm
DC Resistance Max
0.112ohm
DC Current Rating
690mA
Inductor Case Style
0302 [0805 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.53mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
