Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0402DC-23NXGRWCopy
Newark Part No.66AH1521
Product Range0402DC Series
Your Part Number
294 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $1.920 |
| 10+ | $1.790 |
| 25+ | $1.660 |
| 50+ | $1.530 |
| 100+ | $1.400 |
| 250+ | $1.190 |
| 500+ | $0.973 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402DC-23NXGRWCopy
Newark Part No.66AH1521
Product Range0402DC Series
Technical Datasheet
Inductance23nH
DC Resistance Max0.1765ohm
Self Resonant Frequency4.98GHz
DC Current Rating970mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product Range0402DC Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.11mm
Product Width0.66mm
Product Height0.65mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
23nH
Self Resonant Frequency
4.98GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
0402DC Series
Inductor Construction
Unshielded
Product Length
1.11mm
Product Height
0.65mm
DC Resistance Max
0.1765ohm
DC Current Rating
970mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.66mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
