Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0402PA-0N8XJRWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W4575RL
Cut Tape69W4575
Product Range0402PA Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.190 | $5.95 |
| Total Price | $5.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.190 |
| 10+ | $1.030 |
| 15+ | $0.988 |
| 25+ | $0.945 |
| 50+ | $0.853 |
| 125+ | $0.759 |
| 250+ | $0.708 |
| 500+ | $0.674 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402PA-0N8XJRWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W4575RL
Cut Tape69W4575
Product Range0402PA Series
Technical Datasheet
Inductance0.78nH
DC Resistance Max-
Self Resonant Frequency-
DC Current Rating1.86A
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product Range0402PA Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.64mm
Product Height0.66mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.78nH
Self Resonant Frequency
-
Inductor Case Style
0402 [1005 Metric]
Product Range
0402PA Series
Inductor Construction
Unshielded
Product Length
1.19mm
Product Height
0.66mm
DC Resistance Max
-
DC Current Rating
1.86A
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.64mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
