Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0604HQ-2N6XJRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W4992RL
Cut Tape69W4992
Product Range0604HQ Series
Your Part Number
2,201 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.790 | $8.95 |
| Total Price | $8.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.790 |
| 10+ | $1.540 |
| 15+ | $1.480 |
| 25+ | $1.420 |
| 50+ | $1.280 |
| 125+ | $1.140 |
| 250+ | $1.060 |
| 500+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0604HQ-2N6XJRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W4992RL
Cut Tape69W4992
Product Range0604HQ Series
Technical Datasheet
Inductance2.6nH
DC Resistance Max0.026ohm
Self Resonant Frequency9.3GHz
DC Current Rating2A
Inductor Case / Package0604 [1610 Metric]
Inductor Case Style0604 [1610 Metric]
Product Range0604HQ Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.85mm
Product Width1.37mm
Product Height1.19mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.6nH
Self Resonant Frequency
9.3GHz
Inductor Case / Package
0604 [1610 Metric]
Product Range
0604HQ Series
Inductor Construction
Unshielded
Product Length
1.85mm
Product Height
1.19mm
DC Resistance Max
0.026ohm
DC Current Rating
2A
Inductor Case Style
0604 [1610 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.37mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
