Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0805AF-681XJRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W5009RL
Cut Tape69W5009
Product Range0805AF Series
Your Part Number
1,970 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.460 | $7.30 |
| Total Price | $7.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.460 |
| 25+ | $1.160 |
| 100+ | $0.935 |
| 250+ | $0.873 |
| 500+ | $0.859 |
| 1000+ | $0.771 |
| 5000+ | $0.683 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805AF-681XJRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W5009RL
Cut Tape69W5009
Product Range0805AF Series
Technical Datasheet
Inductance680nH
DC Resistance Max0.3ohm
Self Resonant Frequency425MHz
DC Current Rating660mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product Range0805AF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Self Resonant Frequency
425MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
0805AF Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.52mm
DC Resistance Max
0.3ohm
DC Current Rating
660mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.73mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
