Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0805HP-181XJRBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69AC6786RL
Cut Tape69AC6786
Product Range0805HP Series
Your Part Number
390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.280 | $6.40 |
| Total Price | $6.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.280 |
| 10+ | $1.170 |
| 15+ | $1.060 |
| 25+ | $0.949 |
| 50+ | $0.854 |
| 125+ | $0.743 |
| 250+ | $0.646 |
| 500+ | $0.528 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805HP-181XJRBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69AC6786RL
Cut Tape69AC6786
Product Range0805HP Series
Technical Datasheet
Inductance180nH
DC Resistance Max0.374ohm
Self Resonant Frequency1.025GHz
DC Current Rating540mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product Range0805HP Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.21mm
Product Width1.73mm
Product Height1.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
180nH
Self Resonant Frequency
1.025GHz
Inductor Case Style
0805 [2012 Metric]
Product Range
0805HP Series
Inductor Construction
Unshielded
Product Length
2.21mm
Product Height
1.55mm
DC Resistance Max
0.374ohm
DC Current Rating
540mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
