Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1008AF-901XJRCCopy
Newark Part No.69W5299
Product Range1008AF Series
Your Part Number
5,249 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $1.690 |
| 10+ | $1.560 |
| 25+ | $1.470 |
| 50+ | $1.380 |
| 100+ | $1.270 |
| 250+ | $1.220 |
| 500+ | $0.924 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008AF-901XJRCCopy
Newark Part No.69W5299
Product Range1008AF Series
Technical Datasheet
Inductance900nH
DC Resistance Max0.1ohm
Self Resonant Frequency415MHz
DC Current Rating1.3A
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product Range1008AF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.92mm
Product Width2.79mm
Product Height1.91mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
900nH
Self Resonant Frequency
415MHz
Inductor Case / Package
1008 [2520 Metric]
Product Range
1008AF Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
1.91mm
DC Resistance Max
0.1ohm
DC Current Rating
1.3A
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.79mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
