Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 1206CS-102XGLB Surface Mount High Frequency Inductor, AEC-Q200 1206CS Series, 1 H, 2%, 1206 [3216 Metric] RoHS Compliant: Yes](https://mexico.newark.com/productimages/standard/en_GB/COILCRAFT1206CS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No1206CS-102XGLBCopy
Newark Part No.69W5532
Product Range1206CS Series
Your Part Number
No Longer Available
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1206CS-102XGLBCopy
Newark Part No.69W5532
Product Range1206CS Series
Technical Datasheet
Inductance1µH
DC Resistance Max2.8ohm
Self Resonant Frequency400MHz
DC Current Rating320mA
Inductor Case / Package1206 [3216 Metric]
Inductor Case Style1206 [3216 Metric]
Product Range1206CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length3.56mm
Product Width2.16mm
Product Height1.52mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
400MHz
Inductor Case / Package
1206 [3216 Metric]
Product Range
1206CS Series
Inductor Construction
Unshielded
Product Length
3.56mm
Product Height
1.52mm
DC Resistance Max
2.8ohm
DC Current Rating
320mA
Inductor Case Style
1206 [3216 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2.16mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
