Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoAGP2923-153KLCopy
Newark Part No.98W1425
Product RangeAGP2923 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.900 |
| 10+ | $10.600 |
| 25+ | $10.290 |
| 50+ | $9.980 |
| 100+ | $9.670 |
| 250+ | $9.370 |
| 500+ | $7.520 |
Price for:Each
Minimum: 1
Multiple: 1
$10.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoAGP2923-153KLCopy
Newark Part No.98W1425
Product RangeAGP2923 Series
Technical Datasheet
Product RangeAGP2923 Series
Inductance15µH
Inductor ConstructionShielded
RMS Current (Irms)26A
Saturation Current (Isat)20.5A
DC Resistance Max2600µohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AGP2923 Series
Inductor Construction
Shielded
Saturation Current (Isat)
20.5A
Inductance Tolerance
± 10%
Inductance
15µH
RMS Current (Irms)
26A
DC Resistance Max
2600µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
