Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoAGP4233-103MECopy
Newark Part No.81Y5833
Product RangeAGP4233 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.100 |
| 10+ | $24.780 |
| 25+ | $24.460 |
| 50+ | $24.120 |
| 100+ | $23.980 |
| 250+ | $21.390 |
| 500+ | $19.190 |
Price for:Each
Minimum: 1
Multiple: 1
$25.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoAGP4233-103MECopy
Newark Part No.81Y5833
Product RangeAGP4233 Series
Technical Datasheet
Product RangeAGP4233 Series
Inductance10µH
Inductor ConstructionShielded
RMS Current (Irms)34A
Saturation Current (Isat)56A
DC Resistance Max2950µohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AGP4233 Series
Inductor Construction
Shielded
Saturation Current (Isat)
56A
Inductance Tolerance
± 20%
Inductance
10µH
RMS Current (Irms)
34A
DC Resistance Max
2950µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
