Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoAGP4233-224MECopy
Newark Part No.81Y5838
Product RangeAGP4233 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.460 |
| 10+ | $24.450 |
| 25+ | $24.000 |
| 50+ | $23.530 |
| 100+ | $23.080 |
| 250+ | $20.940 |
| 500+ | $18.890 |
Price for:Each
Minimum: 1
Multiple: 1
$24.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoAGP4233-224MECopy
Newark Part No.81Y5838
Product RangeAGP4233 Series
Technical Datasheet
Product RangeAGP4233 Series
Inductance220µH
Inductor ConstructionShielded
RMS Current (Irms)17.5A
Saturation Current (Isat)6.4A
DC Resistance Max0.0115ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AGP4233 Series
Inductor Construction
Shielded
Saturation Current (Isat)
6.4A
Inductance Tolerance
± 20%
Inductance
220µH
RMS Current (Irms)
17.5A
DC Resistance Max
0.0115ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
