Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoAGP4233-334MECopy
Newark Part No.81Y5840
Product RangeAGP4233 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.550 |
| 10+ | $25.540 |
| 25+ | $24.450 |
| 50+ | $23.360 |
| 100+ | $23.080 |
| 250+ | $20.940 |
| 500+ | $18.890 |
Price for:Each
Minimum: 1
Multiple: 1
$25.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoAGP4233-334MECopy
Newark Part No.81Y5840
Product RangeAGP4233 Series
Technical Datasheet
Product RangeAGP4233 Series
Inductance330µH
Inductor ConstructionShielded
RMS Current (Irms)17.5A
Saturation Current (Isat)4.2A
DC Resistance Max0.0115ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AGP4233 Series
Inductor Construction
Shielded
Saturation Current (Isat)
4.2A
Inductance Tolerance
± 20%
Inductance
330µH
RMS Current (Irms)
17.5A
DC Resistance Max
0.0115ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
