Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoAGP4233-474MECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81Y5842
Product RangeAGP4233 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.640 |
| 5+ | $20.880 |
| 10+ | $19.120 |
| 25+ | $18.090 |
| 100+ | $17.050 |
| 500+ | $15.630 |
| 1000+ | $15.620 |
Price for:Each
Minimum: 1
Multiple: 1
$22.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoAGP4233-474MECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81Y5842
Product RangeAGP4233 Series
Technical Datasheet
Product RangeAGP4233 Series
Inductance470µH
Inductor ConstructionShielded
RMS Current (Irms)17.5A
Saturation Current (Isat)2.6A
DC Resistance Max0.0115ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AGP4233 Series
Inductor Construction
Shielded
Saturation Current (Isat)
2.6A
Inductance Tolerance
± 20%
Inductance
470µH
RMS Current (Irms)
17.5A
DC Resistance Max
0.0115ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
