Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoC1585-ALBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel31Y0801RL
Cut Tape31Y0801
Your Part Number
61 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.860 | $7.86 |
| Total Price | $7.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.860 |
| 25+ | $7.430 |
| 100+ | $7.030 |
| 250+ | $6.510 |
| 500+ | $5.950 |
| 1000+ | $5.260 |
| 5000+ | $4.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC1585-ALBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel31Y0801RL
Cut Tape31Y0801
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating2.6A
Frequency Range250kHz
Power Rating13W
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages5V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
250kHz
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
-
Current Rating
2.6A
Power Rating
13W
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
