Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoC1588-ALDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel31Y0803RL
Cut Tape31Y0803
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.410 | $6.41 |
| Total Price | $6.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.410 |
| 25+ | $4.800 |
| 100+ | $4.360 |
| 250+ | $4.200 |
| 500+ | $4.090 |
| 1000+ | $3.980 |
| 5000+ | $3.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC1588-ALDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel31Y0803RL
Cut Tape31Y0803
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating1.08A
Frequency Range250kHz
Power Rating7W
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages5V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
250kHz
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
-
Current Rating
1.08A
Power Rating
7W
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
