Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoC1591-ALDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.31Y0806
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC1591-ALDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.31Y0806
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating600mA
Frequency Range250kHz
Power Rating3W
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages5V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
250kHz
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
-
Current Rating
600mA
Power Rating
3W
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
