Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoCS1100LCopy
Newark Part No.31Y0742
Product RangeCS1xxx Series
Your Part Number
113 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.850 |
| 10+ | $5.740 |
| 25+ | $4.860 |
| 50+ | $4.730 |
| 100+ | $4.610 |
| 500+ | $4.580 |
| 1000+ | $4.430 |
Price for:Each
Minimum: 1
Multiple: 1
$6.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCS1100LCopy
Newark Part No.31Y0742
Product RangeCS1xxx Series
Technical Datasheet
Turns Ratio1:100
Inductance20mH
Primary Current35A
ET Constant298Vµs
Frequency Range2kHz to 1MHz
DC Resistance Secondary1.4ohm
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCS1xxx Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:100
Primary Current
35A
Frequency Range
2kHz to 1MHz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Inductance
20mH
ET Constant
298Vµs
DC Resistance Secondary
1.4ohm
Transformer Mounting
Through Hole
Product Range
CS1xxx Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
