Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO5010H-103MLDCopy
Newark Part No.69W1926
Product RangeDO5010H Series
Your Part Number
219 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 10+ | $3.010 |
| 25+ | $2.810 |
| 50+ | $2.630 |
| 100+ | $2.440 |
| 250+ | $2.140 |
| 500+ | $2.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5010H-103MLDCopy
Newark Part No.69W1926
Product RangeDO5010H Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)6A
Inductor ConstructionUnshielded
Saturation Current (Isat)10A
Product RangeDO5010H Series
Power Inductor Case18.03mm x 15.24mm x 8mm
Inductor Case / Package-
DC Resistance Max0.026ohm
Inductance Tolerance± 20%
Product Length18.03mm
Product Width15.24mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
DO5010H Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6A
Saturation Current (Isat)
10A
Power Inductor Case
18.03mm x 15.24mm x 8mm
DC Resistance Max
0.026ohm
Product Length
18.03mm
Product Height
8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
