Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO5010H-154MLDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69W1932RL
Cut Tape69W1932
Product RangeDO5010H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.340 | $3.34 |
| Total Price | $3.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 10+ | $2.890 |
| 25+ | $2.690 |
| 50+ | $2.510 |
| 100+ | $2.330 |
| 500+ | $1.930 |
| 1000+ | $1.830 |
| 2500+ | $1.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5010H-154MLDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69W1932RL
Cut Tape69W1932
Product RangeDO5010H Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)1.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.6A
Power Inductor Case18.03mm x 15.24mm x 7.11mm
Product RangeDO5010H Series
Inductor Case / Package-
DC Resistance Max0.25ohm
Inductance Tolerance± 20%
Product Length18.03mm
Product Width15.24mm
Product Height7.11mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150µH
Inductor Construction
Unshielded
Power Inductor Case
18.03mm x 15.24mm x 7.11mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.5A
Saturation Current (Isat)
2.6A
Product Range
DO5010H Series
DC Resistance Max
0.25ohm
Product Length
18.03mm
Product Height
7.11mm
Technical Docs (1)
Alternatives for DO5010H-154MLD
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
