Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-103L
Newark Part No.31Y1236
Product RangeDR0810 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.22 |
| 10+ | $1.05 |
| 25+ | $0.97 |
| 50+ | $0.88 |
| 100+ | $0.79 |
| 500+ | $0.74 |
| 1000+ | $0.71 |
| 2500+ | $0.66 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-103L
Newark Part No.31Y1236
Product RangeDR0810 Series
Technical Datasheet
Product RangeDR0810 Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)6A
Saturation Current (Isat)5.1A
DC Resistance Max0.026ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DR0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
5.1A
Inductance Tolerance
± 10%
Inductance
10µH
RMS Current (Irms)
6A
DC Resistance Max
0.026ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability