Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-684LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y1262
Product RangeDR0810 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $1.000 |
| 25+ | $0.923 |
| 50+ | $0.834 |
| 100+ | $0.743 |
| 500+ | $0.693 |
| 1000+ | $0.660 |
| 2500+ | $0.611 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-684LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y1262
Product RangeDR0810 Series
Technical Datasheet
Product RangeDR0810 Series
Inductance680µH
Inductor ConstructionUnshielded
RMS Current (Irms)760mA
Saturation Current (Isat)620mA
DC Resistance Max1.45ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DR0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
620mA
Inductance Tolerance
± 10%
Inductance
680µH
RMS Current (Irms)
760mA
DC Resistance Max
1.45ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
