Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoEPL2010-472MLCCopy
Newark Part No.69W1993
Product RangeEPL2010 Series
Your Part Number
747 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $1.150 |
| 10+ | $0.999 |
| 25+ | $0.925 |
| 50+ | $0.848 |
| 100+ | $0.770 |
| 250+ | $0.732 |
| 500+ | $0.668 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoEPL2010-472MLCCopy
Newark Part No.69W1993
Product RangeEPL2010 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)680mA
Inductor ConstructionShielded
Saturation Current (Isat)300mA
Product RangeEPL2010 Series
Power Inductor Case2mm x 2mm x 1.05mm
Inductor Case / Package-
DC Resistance Max0.472ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1.05mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
EPL2010 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
680mA
Saturation Current (Isat)
300mA
Power Inductor Case
2mm x 2mm x 1.05mm
DC Resistance Max
0.472ohm
Product Length
2mm
Product Height
1.05mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
