Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoEPL3012-472MLCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W2024RL
Cut Tape69W2024
Product RangeEPL3012 Series
Your Part Number
878 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.740 | $8.70 |
| Total Price | $8.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.740 |
| 10+ | $1.500 |
| 15+ | $1.450 |
| 25+ | $1.400 |
| 50+ | $1.260 |
| 125+ | $1.110 |
| 250+ | $1.060 |
| 500+ | $1.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoEPL3012-472MLCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W2024RL
Cut Tape69W2024
Product RangeEPL3012 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)470mA
Product RangeEPL3012 Series
Power Inductor Case3mm x 3mm x 1.3mm
Inductor Case / Package-
DC Resistance Max0.181ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
EPL3012 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
470mA
Power Inductor Case
3mm x 3mm x 1.3mm
DC Resistance Max
0.181ohm
Product Length
3mm
Product Height
1.3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
