Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoEPL3015-223MLCCopy
Newark Part No.69W2030
Product RangeEPL3015 Series
Your Part Number
1,529 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $1.800 |
| 10+ | $1.560 |
| 25+ | $1.430 |
| 50+ | $1.300 |
| 100+ | $1.160 |
| 250+ | $1.090 |
| 500+ | $1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoEPL3015-223MLCCopy
Newark Part No.69W2030
Product RangeEPL3015 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)740mA
Inductor ConstructionShielded
Saturation Current (Isat)210mA
Product RangeEPL3015 Series
Power Inductor Case3mm x 3mm x 1.5mm
Inductor Case / Package-
DC Resistance Max0.662ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
EPL3015 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
740mA
Saturation Current (Isat)
210mA
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
0.662ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
