Print Page
187 In Stock
1,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.040 | $6.04 |
| Total Price | $6.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 25+ | $5.700 |
| 100+ | $5.400 |
| 250+ | $5.000 |
| 500+ | $4.570 |
| 1000+ | $4.040 |
| 5000+ | $3.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoFA2469-ALBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel75Y0765RL
Cut Tape75Y0765
Product RangeFA Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating1.5A
Frequency Range10kHz
Power Rating-
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages-
Transformer MountingSurface Mount
Product RangeFA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
10kHz
Isolation Voltage
1.5kV
Secondary Voltages
-
Product Range
FA Series
Current Rating
1.5A
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

