Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoGA3502-BLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y1704
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.140 |
| 10+ | $6.730 |
| 25+ | $6.510 |
| 50+ | $6.340 |
| 100+ | $6.160 |
| 500+ | $5.970 |
| 1000+ | $5.800 |
| 2500+ | $5.660 |
Price for:Each
Minimum: 1
Multiple: 1
$8.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoGA3502-BLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y1704
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating400mA
Frequency Range250kHz
Power Rating-
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages110V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
250kHz
Isolation Voltage
1.5kV
Secondary Voltages
110V
Product Range
-
Current Rating
400mA
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
