Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoGA3568-DLDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y1707
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.810 |
| 25+ | $7.500 |
| 100+ | $6.620 |
| 250+ | $6.200 |
| 500+ | $5.620 |
| 1000+ | $5.380 |
| 2500+ | $5.060 |
Price for:Each
Minimum: 1
Multiple: 1
$7.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoGA3568-DLDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y1707
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating9.1A
Frequency Range300kHz
Power Rating-
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages3.3V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
300kHz
Isolation Voltage
1.5kV
Secondary Voltages
3.3V
Product Range
-
Current Rating
9.1A
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
