Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.700 |
| 10+ | $8.220 |
| 25+ | $7.660 |
| 50+ | $7.290 |
| 100+ | $7.020 |
| 250+ | $6.920 |
| 500+ | $6.730 |
Price for:Each
Minimum: 1
Multiple: 1
$9.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
Inductor Construction
Shielded
Saturation Current (Isat)
30A
Inductance Tolerance
± 10%
Inductance
10µH
RMS Current (Irms)
26A
DC Resistance Max
2600µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
