Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoHA3950-ALCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y1797
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.060 |
| 25+ | $7.660 |
| 100+ | $6.690 |
| 250+ | $6.460 |
| 500+ | $6.300 |
| 1000+ | $6.130 |
| 2500+ | $6.020 |
Price for:Each
Minimum: 1
Multiple: 1
$9.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoHA3950-ALCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y1797
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating330mA
Frequency Range100kHz
Power Rating5W
Isolation Voltage3kV
Primary Voltages-
Secondary Voltages15V
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
100kHz
Isolation Voltage
3kV
Secondary Voltages
15V
Product Range
-
Current Rating
330mA
Power Rating
5W
Primary Voltages
-
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
