Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoHA4061-ALCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y1807
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.390 |
| 25+ | $7.700 |
| 100+ | $7.300 |
| 250+ | $7.170 |
| 500+ | $7.040 |
| 1000+ | $6.870 |
| 2500+ | $6.680 |
Price for:Each
Minimum: 1
Multiple: 1
$9.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoHA4061-ALCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y1807
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating5A
Frequency Range100kHz
Power Rating-
Isolation Voltage3kV
Primary Voltages377V
Secondary Voltages500V
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
100kHz
Isolation Voltage
3kV
Secondary Voltages
500V
Product Range
-
Current Rating
5A
Power Rating
-
Primary Voltages
377V
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
