Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoJA4173-ALDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel75Y1144RL
Cut Tape75Y1144
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.150 | $8.15 |
| Total Price | $8.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.150 |
| 25+ | $6.090 |
| 100+ | $5.520 |
| 250+ | $5.340 |
| 500+ | $5.200 |
| 1000+ | $5.060 |
| 5000+ | $4.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoJA4173-ALDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel75Y1144RL
Cut Tape75Y1144
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating6A
Frequency Range250kHz
Power Rating20W
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages3.3V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
250kHz
Isolation Voltage
1.5kV
Secondary Voltages
3.3V
Product Range
-
Current Rating
6A
Power Rating
20W
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
