Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoJA4635-ALCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y2103
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.910 |
| 5+ | $23.850 |
| 10+ | $22.780 |
| 25+ | $21.980 |
| 100+ | $20.650 |
| 500+ | $19.580 |
| 1000+ | $19.180 |
Price for:Each
Minimum: 1
Multiple: 1
$24.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoJA4635-ALCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y2103
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating10.5A
Frequency Range150kHz
Power Rating-
Isolation Voltage3kV
Primary Voltages-
Secondary Voltages110V
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
150kHz
Isolation Voltage
3kV
Secondary Voltages
110V
Product Range
-
Current Rating
10.5A
Power Rating
-
Primary Voltages
-
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
